
Number
Wireless weather station Sun
Highlights & Details
- Colored background lighting
- Week days in 7 languages
- Min/max values for the outdoor temperature
- Indoor temperature and air humidity
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
120 x 25 x 120 mm
- Display
Digital
- Case colour
White
- Sensor dims
40 x 24 x 92 mm
- Alarm times
1
- Max. number of sensors
1
- Functions
Outside temperature
Colour display
Radio clock (DCF77 )
Inside RH
Inside temperature
Max/min readings
Date
Day
1 sensor only
- Weight (station)
168 g
- Weight (thermo/hygro sensor)
29 g
- Reading range - outdoor temperature
-20 - +60 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
0 - 50 °C
60 m
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (2x), please order separately
Optional
PSU, included
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Multi-coloured
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368985 TFA Dostmann SUN 35.1133.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
User & Safety Instructions 1368985 TFA Dostmann SUN 35.1133.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
Description
This text is machine translated.
Features
- Radio clock (DCF77)
- Manual setting option
- Adjustable time zone ±12h
- Summer time indicator
- Date (German or amerkanisch)
- The day of the week (DE, FR, IT, S, NL, DK, GB)
- Weather forecast with 4 different symbols
- Alarm clock with rising tone
- Snooze function (0 to 60 min)
- Display of the highest and lowest values
- °C/°F display
- Battery level indicator for outdoor sensor
- Indoor temperature and air humidity
- Min/max values for the outdoor temperature
- Place or hang.
Scope of delivery
- Incl. mains adapter for base
- Sensor




