
Number
Highlights & Details
WLAN weather station TFA.me ID-02, 35.8100.54
- Professional weather forecast of wetter.com for your region for 3-6 days
- Free online TFA.me Portal allows worldwide access to the measurements
- Additional forecasts on the station for rain probability/amount,
- Sun hours, UV index, wind speed and direction
- Detailed display with 40 different weather symbols and icons
- Forecast of max. and min. temperature
- Display of indoor temperature and air humidity
- Wireless transmission of outdoor temperature and air humidity
- Warning function in case of dangerous weather conditions on the display
- Frame in metal optics
- Easily expandable via TFA.me System
Technical specifications
- Free tfa.me online portal allows worldwide retrieval of the measured values
- Product type
Wi-Fi weather station
- Hub dimensions
217 x 30 x 139 mm
- Thermo/hygro sensor dimensions
46 x 23 x 117 mm
- Display
Digital
- Case colour
Silver
Metal
- Max. number of sensors
5
- Functions
Outside RH
Outside temperature
Date
Colour display
Frost alarm
Inside RH
Inside temperature
Day
Max/min readings
UV readings
Show more
- Weight (station)
378 g
- Weight (thermo/hygro sensor)
56 g
- Outdoor humidity
10 to 99 %
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
10 to 99 %
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
PSU, included
- Forecasts for
6 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357383 TFA Dostmann TFA.me ID-02 35.8100.54 Wi-Fi weather station Forecasts for 6 days Max. number of sensors 5
User & Safety Instructions 3357383 TFA Dostmann TFA.me ID-02 35.8100.54 Wi-Fi weather station Forecasts for 6 days Max. number of sensors 5
Description
Once you select your location online, the TFA.me Station gives you a direct view of the weather for three to six days: Optionally detailed in four day sections with two following days or as a six-day overview with a symbol for each day. The forecast is checked every hour and updated if necessary. In addition, the daily highest and lowest temperatures are displayed in each mode. In the three-day view you will also be informed about the probability of rain, rain quantity, hours of sun, UV-index, as well as wind speed and wind direction for a selected day. In distinctive or potentially hazardous weather conditions, a warning triangle appears next to the weather symbol for the respective day or section of the day.
The weather station is a real all-rounder: In addition to the professional weather forecast with 40 different weather symbols and icons, the station measures internal measured values at the installation location as well as from compatible TFA-ID outdoor transmitters within the reception range. These are forwarded to the TFA.me Portal via the integrated gateway. Thus, you can access local measurements from your house or garden while traveling worldwide and thanks to the browser-based portal it functions flexibly on your Smartphone, tablet or at the PC. Simply create an account, add station and transmitter using the individual ID number and then view all the linked devices in a single overview. Click to access the detailed view with history graphics, and alarm messages can be set via e-mail. On the large, clear display of the weather station itself the information is arranged in blue for the professional forecast and orange for local data. In addition to the display option for up to five sensors on the display, numerous other transmitters – even with other measured variables – can be received from the station and forwarded to the TFA.me Portal, in order to retrieve the data online. This makes TFA.me, by the way, the ideal climate control system for Smart home systems. At the same time, you can be notified by e-mail if defined measured values are exceeded or fallen below. You can also have manual or automated exports of the measured values sent via e-mail via the TFA.me portal.
A power cable supplied to the station provides power, optionally three standard AA batteries (not included in delivery) serve as a backup – for example in case of a power outage or a change of location. In network operation, the station has a permanent and dimmable background lighting with four brightness levels. Thus you always have a view on the local weather conditions - no matter whether you want to set up the station or mount it on the wall. The current time at the selected location is permanently displayed, either along with the full date or the advertised weekday (available in six languages).
This text is machine translated.
Features
- Professional weather forecast from online weather service wetter.com for 3 to 6 days via WLAN
- Detailed display with 40 different weather symbol variants
- Local forecast with daily highest and lowest temperatures, probability of rain and probable rain quantity, sun hours, UV index, wind speed and wind direction
- Warning function in strong or potentially hazardous weather situations (in case of storm, enormous amount of rain, enormous heat or UV index and at lightning)
- Display of indoor temperature and air humidity
- Wireless transmission and display of the outdoor temperature and air humidity on the LCD-display possible for up to 5 transmitters (868 MHz, up to 100 m in the open)
- Functions as a gateway for the TFA.me system: Up to 50 additional transmitters and other transmitter types (sold separately) can be accessed online via the TFA.me portal
- Weather forecast "Made in Germany"
- Display with background lighting and dimming function (4 brightness levels)
- Time with date or written weekday (6 languages)
- Compatible transmitter: 30.3900.02, 30.3901.02, 30.3902.02, other transmitters are already being developed
Scope of delivery
- Base station
- Thermo-Hygro transmitter
- Mains adapter
- User manual







