
Number
Highlights & Details
Trinity Wireless thermo-hygrometer
- Wireless transmission of the outdoor temperature and air humidity via up to 3 Transmitter (max. 80 m)
- Display of indoor temperature and air humidity
- Radio clock (DCF77)
- This text is machine translated.
Technical specifications
- Reading range - indoor temperature
0 - 50 °C
- Product type
Wireless thermo-hygrometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
- 40 - +60 °C
- Functions
Outside RH
Outside temperature
Inside RH
Inside temperature
Date
Radio clock (DCF77 )
- Indoor humidity
1 - 99 %
- Display
Digital
- Outdoor humidity
1 - 99 %
- Case colour
Black
80 m
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
130 x 40 x 21 mm
- Content
1 pc(s)
- Hub dimensions
157 x 117 x 43 mm
- Weight (transmitter)
47 g
- Weight (station)
214 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538704 TFA Dostmann Trinity Wireless thermo-hygrometer Black 30.3058.01
User & Safety Instructions 1538704 TFA Dostmann Trinity Wireless thermo-hygrometer Black 30.3058.01
Description
Features
- Trend Arrows
- Max.-min-Function
- Large radio-controlled clock with date display and if level week (6 languages)
- Power supply for the base: 2 x 1.5 V AA
- Power supply sensor: 2 x 1.5 V AA
Scope of delivery
- Base istation (without batteries)
- External sensor (batteries not included)
- User manual.



