
Number
Highlights & Details
TFA Dostmann VIEW BREEZE 35.8001.01 Wi-Fi weather station Forecasts for 7 days (requires Wi-Fi) Max. number of sensors 50
- Color display in 3 brightness levelsWireless transmission of the measured valuesAdditional features via Internet connectionFree app TFAWorldwide call-up of the measured valuesProfessional weather forecast of the region
Technical specifications
- Additional functions on the station via WLAN: Display of the wind direction, professional weather forecast of the region for several days and day sections, estimated highest and lowest values and probability of rain from an online weather service, automatic time setting and personal information textsAdditional functions via free VIEW app: Worldwide call-up of the measured values from the station (incl. history of the last 30 days), adjustable alarm limits and push notifications in case of alarm, further transmitters can be added (optionally available)
- Product type
Wi-Fi weather station
- Hub dimensions
229 x 27 (83) x 137 mm
- Thermo/hygro sensor dimensions
50 x 20 x 145 mm
- Display
Digital
- Wind sensor dimensions
158 x 158 x 475 mm
- Case colour
Black
- Max. number of sensors
50
- Functions
Outside RH
Outside temperature
Date
Colour display
Apparent temperature (wind chill)
Inside RH
Inside temperature
Max/min readings
Quartz clock
Dew point
Show more
- Weight (station)
377 g
- Weight (thermo/hygro sensor)
60 g
- Weight (wind gauge)
440 g
- Outdoor humidity
10 to 99% RH
- Reading range - outdoor temperature
-400 to +60°C (-40 to +140°F) °C
- Indoor humidity
10 to 99% RH
- Reading range - indoor temperature
0 to +50°C (+32 to +122°F) °C
- Wind speed
0 to 178 km/h (0 to 111 mph)
100 m
- Sensor power supply
AA battery (2x), please order separately
Size C battery (2x), please order separately
- Station power supply
CR 2032 button cell, included
PSU, included
- Signal type
868 MHz wireless
Wi-Fi
- Forecasts for
7 days (requires Wi-Fi)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383836 TFA Dostmann VIEW BREEZE 35.8001.01 Wi-Fi weather station Forecasts for 7 days (requires Wi-Fi) Max. number of sensors 5
User & Safety Instructions 2383836 TFA Dostmann VIEW BREEZE 35.8001.01 Wi-Fi weather station Forecasts for 7 days (requires Wi-Fi) Max. number of sensors 5
Description
This text is machine translated.
Features
- Color display with 3 brightness levels and adjustable dimming function (continuous operation only with mains adapter)Wireless transmission of outdoor temperature and air humidity and wind speed via transmitter (868 MHz, max. 100m)Display of indoor temperature and air humidityWeather forecast with colored weather picture and air pressureMax.-Min.-Function, felt temperature and dew pointTemperature, wind and humidity alarmTime and date with written day of the weekAdditional stations can be displayed on the station (optionally available)Additional functions on the station via WLAN: Display of the wind direction, professional weather forecast of the region for several days and day sections, estimated highest and lowest values and probability of rain from an online weather service, automatic time setting and personal information textsAdditional functions via free VIEW app: Worldwide call-up of the measured values from the station (incl. history of the last 30 days), adjustable alarm limits and push notifications in case of alarm, further transmitters can be added (optionally available)
Scope of delivery
- Base station
- Thermo-hygro transmitter
- Wind Gauges
- Mains adapter
- Battery CR2032
- User manual
Hints
System requirements
- App compatibility: Android (5.0 or later) iOS (9.0 or later)




