
Number
Highlights & Details
Weather Boy wireless weather station
- Weather figure gives clothing recommendation
- Outdoor temperature via transmitter
- Weather forecast and indoor climate
- Radio clock with date, alarm and snooze function
- Time for sunrise and sunset, moon phase
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
145x 39 x 97 mm
- Display
Digital
- Case colour
Black
- Sensor dims
40 x 25 x 105 mm
- Max. number of sensors
3
- Functions
Outside temperature
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Easy-to-read display
Max. 3 sensors
Lunar phase
Sunrise/sunset
Pressure tendency display
Show more
- Weight (transmitter)
42 g
- Weight (station)
189 g
- Reading range - outdoor temperature
-25 - +60 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
-9.9 - +50 °C
60 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (2x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
8 hours
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2330686 TFA Dostmann Weather Boy 35.1159.01 Wireless digital weather station Forecasts for 8 hours
Description
Whether the Weather Boy can sunbathe or stand in the rain, the device determines by means of an integrated electronic barometer based on the air pressure change and maps the corresponding weather symbol.
Thanks to the display of the indoor temperature and air humidity, you can take a picture of the indoor climate of your home. The comfort zones displayed provide an additional indication of the quality of the room air.
The Max.-Min.-Function enables you to additionally query the highest and lowest values for the outdoor temperature as well as for the temperature and air humidity in the indoor area.
Time, date and day of the week are updated via radio. By the alarm clock with adjustable snooze function, you can also use the weather station as a radio alarm clock.
As a special highlight, the clear display of the weather station shows the time for sunrise and sunset with the day's length and the current moon phase at your location.
To ensure that the digital display is easy to read at night, a bluish background illumination can be switched on for 10 seconds by touch on the sensor button.
This text is machine translated.
Features
- Weather forecast by symbols and weather figure (22 clothing variations)
- Wireless transmission of the outdoor temperature via up to 3 transmitters (max. 60 m)
- Display of indoor temperature and air humidity with comfort zone
- Highest and lowest value function
- Radio clock with weekday and date
- Alarm with snooze function (duration can be set)
- Time for sunrise and sunset, day length
- Displaying of the moon phase
- Backlight
Scope of delivery
- Base station
- Temperature transmitter
- User manual




