
Highlights & Details
Wireless thermo/hygro station climate@Home
- Smart@Home
- Internet
- Innovative
- IT+ Instant Transmission 868 MHz
- Swiss Precision Sensor
- WeaterHub
Technical specifications
- Compatible with the Weatherhub Smart Home System • Battery life approx. 1 - 1.5 years
- Reading range - indoor temperature
-10 60 °C
- Product type
Wireless thermo-hygrometer
- Signal type
868 MHz wireless
- Reading range - outdoor temperature
-40 - +60 °C
- Functions
Outside RH
Outside temperature
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Max/min readings
Easy-to-read display
Max. 3 sensors
- Indoor humidity
1 99 %
- Display
Digital
- Outdoor humidity
1 99 %
- Case colour
Black
- Sample rate
16 s
100 m
- Max. number of sensors
3
- Station power supply
AA battery (3x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
44 x 24 x 160 mm
- Dim
- Content
1 pc(s)
- Hub dimensions
128 x 32 x 128 mm
- Weight (transmitter)
75 g
- Weight (station)
217 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1396685 TFA Dostmann Weatherhub SmartHome System Klima@Home Wireless thermo-hygrometer Black
Description
Indoor climate is important for health
Controlling the indoor temperature and humidity by active heating and ventilation can help to achieve a comfortable and healthy living environment and may even save you heating costs. An indoor temperature between 18°C…22°C and 40…60% relative humidity is ideally.
Connect to WeatherHub
You can connect the Klima@Home with the WeatherHub Smart Home System. The readings can be easily accessed on your smartphone, no matter where you are. The WeatherHub Smart Home System is sold separately
· Ideal for indoor climate monitoring of different rooms
· Simple overview of the measured values by individual labeling
· Includes 3 wireless transmitters for temperature and humidity
Features
- Technical data:
- With radio-controlled clock and date
- Maximum and minimum function
- Measuring range indoor temperature: -10 … +60°C (14 … +140°F)
- Measuring range outdoor temperature: -40 … +60°C (-40 … +140°F)
- Measuring range humidity: 1 … 99% r.H.
- Transmission frequency: 868 Mhz
- Dimensions: 128 x 32 (58) x 128 mm
- Weight: 217g
- Required batteries (9 x 1,5V AA)







