
Number
Highlights & Details
Wireless weather station XENA 35.1162.54
- Outdoor temperature and humidityIndoor temperature and humidityWith comfort levelHighest and lowest valuesWith symbols and air pressure trendRadio clock with complete date
Technical specifications
- Hub dimensions
82 x 27 x 140 mm
- Thermo/hygro sensor dimensions
25 x 45 x 125 mm
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Selectable time zone
Date
Radio clock (DCF77 )
Inside RH
Inside temperature
Easy-to-read display
Max. 3 sensors
Max/min readings
Show more
- Weight (rain gauge)
130 g
- Weight (transmitter)
62 g
- Weight (station)
128 g
- Weight (thermo/hygro sensor)
130 g
- Weight (wind gauge)
130 g
- Outdoor humidity
10 - 99 %RH
- Reading range - outdoor temperature
-40 - +60 °C
- Indoor humidity
10 - 99 %RH
- Reading range - indoor temperature
0 - 50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (2x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Silver
- Factory colour
Silver
- Case colour
Silver
- Display
Digital
- Product type
Wireless digital weather station
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2520256 TFA Dostmann XENA 35.1162.54 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
User & Safety Instructions 2520256 TFA Dostmann XENA 35.1162.54 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
This text is machine translated.
Features
- Outdoor temperature and humidity via wireless outdoor transmitter (433 MHz), range up to 100 m (free field)Indoor temperature and air humidity with comfort level of the room climateHighest and lowest values with time and date of storage, automatic reset adjustableWeather forecast with symbols and atmospheric pressure trendRadio clock with complete dateFor setting up or hanging on the wallCan be extended to up to 3 thermo hygro transmitters, also for climate control of remote rooms, e.g. children's room, wine cellar
Scope of delivery
- Base station
- Thermo-hygro transmitter
- User manual




