
Highlights & Details
DAkkS Wireless Thermometer XENA HOME 30.3074.01
- Outdoor temperature via wireless transmitter
- Room climate with temperature and humidity
- Display of the highest and lowest values
- Radio-controlled clock with full date
- Can be extended to up to 3 transmitters
Technical specifications
- For setting up or hang on the wall
- Reading range - indoor temperature
0 to +50 °C
- Product type
Wireless digital thermometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40 to +60 °C
- Functions
Outside temperature
Selectable time zone
Radio clock (DCF77 )
Date
Inside RH
Inside temperature
Easy-to-read display
Max/min readings
Max. 3 sensors
- Indoor humidity
10 to 99 %
- Display
Digital
- Case colour
Anthracite
100 m
- Max. number of sensors
3
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
48 x 26 x 129 mm
- Content
1 pc(s)
- Hub dimensions
82 x 27 x 140 mm
- Weight (transmitter)
62 g
- Weight (station)
128 g
- Material
Plastic
DAkkS standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220242 TFA Dostmann XENA HOME Wireless digital thermometer Anthracite 30.3074.10-DAkkS
User & Safety Instructions 3220242 TFA Dostmann XENA HOME Wireless digital thermometer Anthracite 30.3074.10-DAkkS
Description
This text is machine translated.
Features
- Outdoor temperature via wireless outdoor sensor (433 MHz)
- Range up to 100m (clear of obstacles)
- Indoor temperature and air humidity with comfort zone
- Highest and lowest values with time and date of saving, automatic resetting can be set
- Radio clock with complete date, time zone ±12 h.
- For setting up or hang on the wall
- Optional: Expandable to up to 3 temperature transmitters (sold separately), also for temperature control of remote rooms, such as children's room or wine cellar
Scope of delivery
- Base station
- Temperature transmitter
- User manual




