
Highlights & Details
Quartz oscillator
Our service for you
Technical specifications
- Type
TFT680 10 MHz
- Product type
Crystal oscillator
- Enclosure
DIP 14
- Dim
(L x W x H) 20.7 x 13.1 x 5.3 mm
- Manufacturer
Conrad
- Nominal frequency
10.000 MHz
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- Slew rate
6 ns
- Fall time
6 ns
- Frequency stability
-50 ppm
+50 ppm
- Fan-out
15 pF
- Output signal
CMOS
- Width
13.1 mm
- Height
5.3 mm
- Length
20.7 mm
- Output voltage (high)
0.9 V
- Output voltage (low)
0.1 V
- Operating temperature (min.)
-10 °C
- Operating temperature (max.)
+60 °C
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Content
1 pc(s)
- Symmetry
40/60 %
- Type
TFT, 680
- Inputs
18 mA
- Frequency
10 MHz
- Temperature range
-10 - +60 °C
Documents & Downloads
Datasheet
Datasheet 179469 TFT680 10 MHz Crystal oscillator DIP 14 CMOS 10.000 MHz 20.7 mm 13.1 mm 5.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 179469 TFT680 10 MHz Crystal oscillator DIP 14 CMOS 10.000 MHz 20.7 mm 13.1 mm 5.3 mm 1 pc(s)

