
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Variable transformator for 48.3 cm (19") Insertions
- 1 x 230 V
- 1.86 A
- 502.20 VA
Technical specifications
- Product type
Variac
- Output voltage (min.)
1 V AC
- Output voltage (max.)
270 V AC
- No. of outputs
1 x
502.20 VA
- Connection
Screws
- Dim
(A x B x C x D x G) 116 x 96 x 106 x 6 x 20 mm
- Weight
2.45 kg
- Dimensions
(A x B x C x D x G) 116 x 96 x 106 x 6 x 20 mm
- No. of inputs
1 x
- Output current
1.86 A
- Input voltage (number x voltage)
1 x 230 V
- Input voltage
230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Type
0090
- Output voltage
< 1 - 270 V
Documents & Downloads
Datasheet
Datasheet 520639 Thalheimer 0090 Variac 1 x 230 V 502.20 VA 1.86 A
User & Safety Instructions
User & Safety Instructions 520639 Thalheimer 0090 Variac 1 x 230 V 502.20 VA 1.86 A
Conformity certificate
Conformity certificate 520639 Thalheimer 0090 Variac 1 x 230 V 502.20 VA 1.86 A
Description
Its compact design and control range up to 270 V make this variable transformer particularly suitable for use in 19" racks.


