
Number
Highlights & Details
Thalheimer ERT 230/230/10G, 2300VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20
- Conforms to EN 60601-1
Technical specifications
- Dim
(W x H x D) 250 x 165 x 370 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
IEC C13 socket (cooling devices)
- Depth
370 mm
- Height
165 mm
- Width
250 mm
Manufacturer's standards (no certificate)
- Features
Inrush current limiter
- Type
ERT 230/230/10G
- Output current
10 A
- Output voltage (max.)
230 V AC
- Output voltage (min.)
230 V AC
- No. of outputs
8 x
- Output
8 x IEC F Socket
2300 VA
2300 VA
- Output rating
2300 W
- Output voltage
230 V AC
- Output current (details)
10 A
- Inputs
IEC C14
- Input voltage
230 V AC
- Weight
26.7 kg
- Product type
Isolation transformer (fixed voltage)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 510829 Thalheimer ERT 230/230/10G, 2300VA Medical Grade Isolation Transformer, 230Vac, EN 60601-1, IP20
Description
Features
- Protection class 1
- IP20
Scope of delivery
- Power cord
- Operating instructions.


