
Number
Technical specifications
- Dim
(W x H x D) 200 x 125 x 310 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- Depth
310 mm
- Height
125 mm
- Width
200 mm
Manufacturer's standards (no certificate)
- Features
Inrush current limiter
- Type
ERT 230//230/4L
- Input voltage
230 V AC
- Output current
4 A
- Output voltage (max.)
230 V AC
- Output voltage (min.)
230 V AC
- No. of outputs
1 x
1000 VA
- Weight
10 kg
- Product type
Isolation transformer (fixed voltage)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1209819 Thalheimer ERT 230//230/4L Isolation transformer (fixed voltage) 1000 VA No. of outputs: 1 x 230 V AC
Information
Information 1209819 Thalheimer ERT 230//230/4L Isolation transformer (fixed voltage) 1000 VA No. of outputs: 1 x 230 V AC
Description
This text is machine translated.
Features
- Safety isolating transformer that conforms to EN 61558-2-4
- For laboratory use with electronic switch-on current limiter
- Protection class I, IP20.
