
Technical specifications
- Dim
(W x H x D) 250 x 165 x 370 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
IEC C13 socket (cooling devices)
- Depth
370 mm
- Height
165 mm
- Width
250 mm
ISO standards
- Display type
Acoustic
- Features
Inrush current limiter
- Type
ERT 230//230/6W
- Input voltage
230 V AC
- Output current
6 A
- Output voltage (max.)
230 V AC
- Output voltage (min.)
230 V AC
- No. of outputs
8 x
1380 VA
- Output voltage
230 V AC
- Output current (details)
6 A
- Product type
Isolation transformer (fixed voltage)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387475 Thalheimer ERT 230//230/6W Isolation transformer (fixed voltage) Calibrated to (ISO standards) 1380 VA No. of outputs: 8
Description
Isolation transformer with isolation monitor enables fire and accident protection by early detection of ground fault currents and creeping insulation faults. Exclusion of failures due to ground fault in the medical area.
This text is machine translated.
This text is machine translated.
Features
- Isolating transformer according to EN 60601-1
- Protection class I, IP20
- Optical and acoustic insulation failure warning
- suitable for medical devices
- Switch-on current limitation.
Scope of delivery
- Power cable;
- User manual.

