There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Isolation transformer (adjustable)
500 VA
250 V AC
2 A
230 V AC
DAkkS standards
(W x H x D) 452 x 146 x 252 mm
IEC C14 plug (cooling devices)
Socket w/o PG
1 x
2 V AC
Analogue
12 kg
10 Calibration Values per area; VDC, VAC, ADC, AAC
452 mm
146 mm
252 mm
LTS 602
Inrush current limiter
1 x socket
2 - 250 V AC
IEC 320 C14
230 V AC
User & Safety Instructions 1242979 Thalheimer LTS 602 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 500 VA No. of outputs: 1 x 2 - 250
Information 1242979 Thalheimer LTS 602 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 500 VA No. of outputs: 1 x 2 - 250
Information 1242979 Thalheimer LTS 602 Isolation transformer (adjustable) Calibrated to (DAkkS standards) 500 VA No. of outputs: 1 x 2 - 250
The necessary accessories are required to use the article as described.