
Highlights & Details
512303.Laboratory-standard-isolating transformers, rack-enabled
- Ideal for Services, Laboratories, test-rigs etc.
- Galvanic separation
- Controllable output 2 - 250 V/AC
Technical specifications
- Product type
Isolation transformer (adjustable)
1000 VA
- Output voltage (max.)
250 V AC
- Output current
4 A
- Input voltage
230 V AC
ISO standards
- Dim
(W x H x D) 452 x 190 x 282 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- No. of outputs
1 x
- Output voltage (min.)
2 V AC
- Display type
Analogue
- Weight
18 kg
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC
- Width
452 mm
- Height
190 mm
- Depth
282 mm
- Type
LTS 604
- Features
Inrush current limiter
- Output
1 x socket
- Output voltage
2 - 250 V AC
- Inputs
IEC 320 C14
- Input voltage
230 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240140 Thalheimer LTS 604 Isolation transformer (adjustable) Calibrated to (ISO standards) 1000 VA No. of outputs: 1 x 2 - 250
Information
Information 1240140 Thalheimer LTS 604 Isolation transformer (adjustable) Calibrated to (ISO standards) 1000 VA No. of outputs: 1 x 2 - 250
Information 1240140 Thalheimer LTS 604 Isolation transformer (adjustable) Calibrated to (ISO standards) 1000 VA No. of outputs: 1 x 2 - 250
Description
Scope of delivery
- Power cable
- User manual.
Hints
What kind of Isolation Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






