
Number
Highlights & Details
Standard Isolating transformer LTS 606-K
- Input N/A
- Output 2 - 250 V AC/6 A
- Power 1500 VA
- Perfect for servicing, laboratories, test rigs, etc.
- Voltaic separation
- LED display
Technical specifications
- Dim
(W x H x D) 452 x 190 x 321 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- Depth
321 mm
- Height
190 mm
- Width
452 mm
Manufacturer's standards (no certificate)
- Display type
Digital (LCD)
- Features
Inrush current limiter
- Type
LTS 606-K
- Input voltage
230 V AC
- Output current
6 A
- Output voltage (max.)
250 V AC
- Output voltage (min.)
2 V AC
- No. of outputs
1 x
1500 VA
- Weight
24 kg
- Product type
Isolation transformer (adjustable)
Documents & Downloads
Datasheet
Datasheet 1195479 Thalheimer LTS 606-K Isolation transformer (adjustable) 1500 VA No. of outputs: 1 x 2 - 250 V AC
User & Safety Instructions
User & Safety Instructions 1195479 Thalheimer LTS 606-K Isolation transformer (adjustable) 1500 VA No. of outputs: 1 x 2 - 250 V AC
Information
Information 1195479 Thalheimer LTS 606-K Isolation transformer (adjustable) 1500 VA No. of outputs: 1 x 2 - 250 V AC
Conformity certificate
Conformity certificate 1195479 Thalheimer LTS 606-K Isolation transformer (adjustable) 1500 VA No. of outputs: 1 x 2 - 250 V AC
Description
This text is machine translated.
Scope of delivery
- Power cord
- User manual.

