
Highlights & Details
Standard Isolating transformer LTS 606-K
- Input N/A
- Output 2 - 250 /6 A
- Power 1500 VA
- Perfect for servicing, laboratories, test rigs, etc.
- Voltaic separation
- LED display
Technical specifications
- Product type
Isolation transformer (adjustable)
1500 VA
- Output voltage (max.)
250 V AC
- Output current
6 A
- Input voltage
230 V AC
ISO standards
- Dim
(W x H x D) 452 x 190 x 321 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- No. of outputs
1 x
- Output voltage (min.)
2 V AC
- Display type
Digital (LCD)
- Weight
24 kg
- Width
452 mm
- Height
190 mm
- Depth
321 mm
- Type
LTS 606-K
- Features
Inrush current limiter
Documents & Downloads
Datasheet
Datasheet 1422961 Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (ISO standards) 1500 VA No. of outputs: 1 x 2 - 25
User & Safety Instructions
User & Safety Instructions 1422961 Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (ISO standards) 1500 VA No. of outputs: 1 x 2 - 25
Information
Information 1422961 Thalheimer LTS 606-K Isolation transformer (adjustable) Calibrated to (ISO standards) 1500 VA No. of outputs: 1 x 2 - 25
Description
This text is machine translated.
Scope of delivery
- Power cord
- User manual.


