
Highlights & Details
Control isolating transformer LTS 610-K
- Input 230 V/AC
- OUTPUT 2 - 250 V/AC / 10 A
- Output 2500 VA
- Perfect for servicing, laboratories, test rigs, etc.
- Voltaic separation
- LED display
Technical specifications
- Product type
Isolation transformer (adjustable)
2500 VA
- Output voltage (max.)
250 V AC
- Output current
10 A
- Input voltage
230 V AC
ISO standards
- Dim
(W x H x D) 460 x 230 x 320 mm
- Type A
IEC C14 plug (cooling devices)
- Type B
Socket w/o PG
- No. of outputs
1 x
- Output voltage (min.)
2 V AC
- Display type
Digital (LCD)
- Width
460 mm
- Height
230 mm
- Depth
320 mm
- Type
LTS 610-K
- Features
Inrush current limiter
Documents & Downloads
Datasheet
Datasheet 2387473 Thalheimer LTS 610-K Isolation transformer (adjustable) Calibrated to (ISO standards) 2500 VA No. of outputs: 1 x 2 - 25
User & Safety Instructions
User & Safety Instructions 2387473 Thalheimer LTS 610-K Isolation transformer (adjustable) Calibrated to (ISO standards) 2500 VA No. of outputs: 1 x 2 - 25
Description
This text is machine translated.
Scope of delivery
- Power cable;
- User manual.

