The tournez wall/cabinet holder with the MagConnect™ system is a holder for fixed installation of the Joy Factory. Use the tournez wall/cabinet holder at the common work place, for example, the view of patient records or for the recipes while cooking. The installation is easy: With four simple screws Attach the tournez wall/cabinet holder on the wall, on the cupboard or at the work surface. Experience with joy the all-inclusive mounting the tournez wall/cabinet holder of the Joy Factory.
The best holders are now much better
The MagConnect™ system is the next step in the development of mobile mounts. The technology is advanced but very easy to use. Insert the iPad in the plastic case (not included). The plastic case has a strong magnet. As soon as the plastic case with a compatible product, secures another magnet the connection to the plastic case. For more safety and secure hold lock the screw cap.
Strong light weight
MagConnect™ holders consist of various high-quality components. The rods are made of high-quality carbon composite material and combine light weight with stability and robustness. This combination of the carbon rod and the high-quality joints allow simple and robust use.
Ball joints
MagConnect™ holders are equipped with ball joints for a flexible use. The plastic case (not included in the delivery) can be rotated by 360° in any position. The iPad must not be removed from the holder. In connection with the carbon rods can be the angle can be adjusted. The MagConnect™ System thinks, as well as the protection of the iPad, if you no longer need the iPad to the bracket. Use the Apple Smart Cover (optionally available) or for better protection of the Pocket Folio 360 III (optionally available). The Bag Folio 360 III can be used by the MagConnect™ System directly with the plastic case.
This text is machine translated.