
Technical specifications
- Product type
Timer/power strip
- Type
digital
- Features
Backlit display
Timer mode
Progammable
- Switching cycle
7 day mode
- Used at
Indoors
- Max. switching capacity
2600 W
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
1 min
- Width
65.2 mm
- Height
130.6 mm
- Depth
59.7 mm
- Dim
(W x H x D) 65.2 x 130.6 x 59.7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3359769 Theben 0200170 Timer/power strip digital 7 day mode 2600 W Backlit display, Timer mode, Progammable
User & Safety Instructions
User & Safety Instructions 3359769 Theben 0200170 Timer/power strip digital 7 day mode 2600 W Backlit display, Timer mode, Progammable








