
Technical specifications
- Product type
Flush mount timer/power strip
- Type
analogue
- Features
Progammable
- Switching cycle
7 day mode
- Used at
Indoors
- Max. switching capacity
2600 W
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
15 min
- Width
65.2 mm
- Height
130.6 mm
- Depth
59.7 mm
- Dim
(W x H x D) 65.2 x 130.6 x 59.7 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3358049 Theben 0260833 Flush mount timer/power strip analogue 7 day mode 2600 W Progammable
User & Safety Instructions
User & Safety Instructions 3358049 Theben 0260833 Flush mount timer/power strip analogue 7 day mode 2600 W Progammable
Warranty Terms
Warranty Terms 3358049 Theben 0260833 Flush mount timer/power strip analogue 7 day mode 2600 W Progammable









