
Technical specifications
- Product type
Flush mount timer/power strip
- Type
digital
- Features
Bluetooth programming
- Switching cycle
365 days mode
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
2300 W
- Operating voltage
230 V AC
- Switching current (max.)
10 A
- Factory colour
White
- Width
85 mm
- Height
85 mm
- Depth
19.2 mm
- Dim
(W x H x D) 85 x 85 x 19.2 mm
- Memory slots
84
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3358037 Theben 0300130 Flush mount timer/power strip digital 365 days mode, 7 day mode 2300 W IP20 Bluetooth programming
User & Safety Instructions
User & Safety Instructions 3358037 Theben 0300130 Flush mount timer/power strip digital 365 days mode, 7 day mode 2300 W IP20 Bluetooth programming



