

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
180°
12 m
Indoors
Surface-mount
230 V AC
2300 W
2 – 200 lx
White
IP55
-25 °C - +45 °C
66 mm
82 mm
82 mm
(L x W x H) 66 x 82 x 82 mm
0
Surface mounted (plaster)
White
82
Movement sensor
FALSE
82 mm
66 mm
Screwed terminal
Untreated
AC
50-60 MHz
TRUE
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP55
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2156481 Theben 1010200 Surface-mount Motion detector 180 ° White IP55
User & Safety Instructions 2156481 Theben 1010200 Surface-mount Motion detector 180 ° White IP55