

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
180°
12 m
Outdoors
Surface-mount
230 V AC
2300 W
5 - 1000 lx
Black
IP55
-25 °C - +45 °C
127 mm
100 mm
85 mm
(L x W x H) 127 x 100 x 85 mm
279.00
Surface mounted (plaster)
Black
100
Movement sensor
FALSE
85 mm
127 mm
Screwed terminal
Untreated
AC
50-50 MHz
TRUE
Thermoplastic
10 A
Plastic
9005
IK04
230-230 V
IP66
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 2152687 Theben 1010506 Surface-mount Motion detector 180 ° Black IP55
User & Safety Instructions 2152687 Theben 1010506 Surface-mount Motion detector 180 ° Black IP55