
Technical specifications
- Material: thermoplastic
- Connection type: screw terminal
- Material: plastic
- Max. Switch-on current: 10 A
- Product type
Motion detector
- Detection angle
360°
32 m
- Used at
Outdoors
- Mounting type
Surface-mount
- Operating voltage
230 V AC
- Switching capacity
2300 W
- Twilight settings
5 - 1000 lx
- Factory colour
Black
IP55
- Operating temperature
-25 °C - +45 °C
- Length
137 mm
- Width
100 mm
- Height
85 mm
- Dim
(L x W x H) 137 x 100 x 85 mm
- Weight
0.3350
Surface mounted (plaster)
Black
100
Movement sensor
FALSE
85 mm
137 mm
Screwed terminal
Untreated
AC
50-50 MHz
TRUE
Thermoplastic
10 A
Plastic
9005
IK04
230-230 V
IP55
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2157180 Theben 1010511 Surface-mount Motion detector 360 ° Black IP55
User & Safety Instructions
User & Safety Instructions 2157180 Theben 1010511 Surface-mount Motion detector 360 ° Black IP55
Description
This text is machine translated.











