

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
220°
16 m
Outdoors
Surface-mount
230 V AC
2300 W
5 - 1000 lx
Black
IP55
-25 °C - +45 °C
161 mm
127 mm
97 mm
(L x W x H) 161 x 127 x 97 mm
Surface mounted (plaster)
Black
127
Movement sensor
FALSE
97 mm
161 mm
Screwed terminal
Untreated
AC
50-50 MHz
TRUE
Thermoplastic
10 A
Plastic
9005
IK04
230-230 V
IP55
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2156855 Theben 1010606 Surface-mount Motion detector 220 ° Black IP55
User & Safety Instructions 2156855 Theben 1010606 Surface-mount Motion detector 220 ° Black IP55