

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
200°
8 m
Indoors
Flush mount
230 V AC
400 W
10 - 1000 lx
White
IP40
65 mm
80 mm
80 mm
50 mm
(Ø x H) 50 mm x 80 mm
Flush mounted (plaster)
White
80
Movement sensor
FALSE
80 mm
65 mm
Screwed terminal
Untreated
AC
32 mm
50-50 MHz
50 mm
TRUE
50 mm
Thermoplastic
2 A
Plastic
9010
IK04
230-230 V
IP40
FALSE
Glossy
FALSE
46
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 2153666 Theben 1030031 Flush mount Motion detector 200 ° White IP40
User & Safety Instructions 2153666 Theben 1030031 Flush mount Motion detector 200 ° White IP40