

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
6 m
Outdoors
Flush mount
230 V
Relay
2300 W
400 W
White
9010
90.0000 mm
83.0000 mm
80 mm
(Ø x H) 80 mm x 83.0000 mm
0.1260
Non-stop lighting mode
Flush mounted (plaster)
White
80
Presence detector
TRUE
62 mm
80 mm
Push-in clamp
Untreated
AC
50 mm
50-50 MHz
80 mm
FALSE
60 mm
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP54
FALSE
Matt
FALSE
61
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 3358060 Theben 1030052 Flush mount Occupancy sensor 360 ° Relay White Non-stop lighting mode
User & Safety Instructions 3358060 Theben 1030052 Flush mount Occupancy sensor 360 ° Relay White Non-stop lighting mode