

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
14 m
Outdoors
230 V
Relay
400 W
White
9010
not relevant
Datasheet 3358729 Theben 1030075 Occupancy sensor 360 ° Relay White
User & Safety Instructions 3358729 Theben 1030075 Occupancy sensor 360 ° Relay White
User & Safety Instructions 3358729 Theben 1030075 Occupancy sensor 360 ° Relay White