
Technical specifications
- Material: thermoplastic
- Connection type: screw terminal
- Material: plastic
- Max. Switch-on current: 10 A
- Product type
Motion detector
- Detection angle
360°
4 m
- Used at
Indoors
- Mounting type
Surface-mount
- Operating voltage
230 V AC
- Switching capacity
2300 W
- Twilight settings
30 - 3000 lx
- Factory colour
White
IP54
- Operating temperature
-15 °C - +50 °C
- Length
97 mm
- Width
97 mm
- Height
71 mm
- Dim
(L x W x H) 97 x 97 x 71 mm
Surface mounted (plaster)
White
97
Movement sensor
FALSE
71 mm
97 mm
Screwed terminal
Untreated
AC
50-60 MHz
97 mm
FALSE
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP54
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2156937 Theben 1030550 Surface-mount Motion detector 360 ° White IP54
User & Safety Instructions
User & Safety Instructions 2156937 Theben 1030550 Surface-mount Motion detector 360 ° White IP54
Description
This text is machine translated.











