

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
360°
4 m
Indoors
Flush mount
230 V
2300 W
250 W
White
9010
85 mm
97 mm
85 mm
(Ø x H) 85 mm x 97 mm
0.099 kg
Flush mounted (plaster)
White
85
Movement sensor
FALSE
97 mm
85 mm
Screwed terminal
Untreated
AC
74 mm
50-60 MHz
85 mm
FALSE
60 mm
64 mm
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP40
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 3359731 Theben 1030560 Flush mount Motion detector 360 ° White
User & Safety Instructions 3359731 Theben 1030560 Flush mount Motion detector 360 ° White