Digital twilight switch/light control unit with integrated timer, 1 channel, weekly program, separate built-in light sensor (IP 66) included in delivery, DCF or GPS radio control with external antenna possible, 1 - 99,000 lx, external input, 3 special programs with annual function, width 2 TE, APP programming possible, secure transmission via optional Bluetooth low energy OBELISK top3, maximum tamper protection, Time switching programs can only be transferred from the APP to the watch if the Bluetooth OBELISK top3 is in the watch, 600 Watt LED power, 800 Ampere/200 microseconds switch-on current, low standby power, operating hours counter, Duoffix plug-in terminals, power reserve and programmed summer/winter changeover, OBELISK interface for PC programming
This text is machine translated.