

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
4 m
Indoors
Ceiling
230 V AC
Grey
IP40
0 °C - +50 °C
110 mm
110 mm
77 mm
110 mm
(Ø x H) 110 mm x 77 mm
Flush mounted (plaster)
Grey
110
Presence detector
FALSE
77 mm
110 mm
Screwed terminal
Untreated
AC
40 mm
50-60 MHz
110 mm
FALSE
48 mm
48 mm
Thermoplastic
Plastic
7005
IK04
230-230 V
IP40
FALSE
Matt
FALSE
46
FALSE
FALSE
FALSE
TRUE
FALSE
not relevant
Datasheet 2151672 Theben 2070631 Ceiling Occupancy sensor 360 ° Grey IP40
User & Safety Instructions 2151672 Theben 2070631 Ceiling Occupancy sensor 360 ° Grey IP40