

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
4 m
Indoors
Surface-mount
230 V AC
2300 W
80 W
30 - 3000 lx
White
IP54
-15 °C - +50 °C
97 mm
97 mm
71 mm
97 mm
(Ø x H) 97 mm x 71 mm
Surface mounted (plaster)
White
97
Presence detector
FALSE
71 mm
97 mm
Screwed terminal
Untreated
AC
50-60 MHz
97 mm
FALSE
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP54
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 2155451 Theben 2080550 Surface-mount Occupancy sensor 360 ° White IP54
User & Safety Instructions 2155451 Theben 2080550 Surface-mount Occupancy sensor 360 ° White IP54