

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Occupancy sensor
360°
Indoors
Surface-mount
230 V AC
2300 W
80 W
30 - 3000 lx
Grey
IP54
-15 °C - +50 °C
Surface mounted (plaster)
Grey
97
Presence detector
FALSE
71 mm
97 mm
Screwed terminal
Untreated
AC
50-60 MHz
97 mm
FALSE
Thermoplastic
10 A
Plastic
7005
IK04
230-230 V
IP54
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
not relevant
Datasheet 2153889 Theben 2080551 Surface-mount Occupancy sensor 360 ° Grey IP54
User & Safety Instructions 2153889 Theben 2080551 Surface-mount Occupancy sensor 360 ° Grey IP54