

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
220°
16 m
Outdoors
Wall
Ceiling
230 V
2300 W
2300 W
60 W - 200 W
300 W
0.3 W
5 - 1000 lx
1 sec. - 20 Min.
White
IP55
-25 °C - +45 °C
161 mm
97 mm
127 mm
(L x W x H) 161 x 97 x 127 mm
0.4710
Surface mounted (plaster)
White
127
Movement sensor
FALSE
97 mm
161 mm
Screwed terminal
Untreated
AC
50-50 MHz
TRUE
Thermoplastic
10 A
Plastic
9010
IK04
230-230 V
IP55
FALSE
Matt
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1610225 Theben 4280200 Wall, Ceiling PIR motion detector 220 ° White IP55
User & Safety Instructions 1610225 Theben 4280200 Wall, Ceiling PIR motion detector 220 ° White IP55