
Technical specifications
- Product type
Flush-mount dimmer
- Operating voltage
230 V AC
- Power rating (min.)
5 W
- Suitable for
Transformer (electric)
- Power rating (max.)
250 W
- Suitable for light bulbs
Light bulb
Halogen lamp
- Switching capacity (LED)
250 W
- Switching capacity (light bulbs)
250 W
- Factory colour
White
- Similar RAL
1013
- Dim
(W x H x D) 44.4 x 44.4 x 19 mm
- Width
44.4 mm
- Height
44.4 mm
- Depth
19 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3357847 Theben 5410130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp White
User & Safety Instructions
User & Safety Instructions 3357847 Theben 5410130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp White
User & Safety Instructions 3357847 Theben 5410130 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp White






