

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
10 V 80 V
BZ 142-1 10V
Installation type: Front Panel
IP65
(W x H) 48 mm x 48 mm
7
analogue
Service hours counter
48 mm
48 mm
Built-in
48
Analogue
48 mm
DC
39 mm
IP65
13
not relevant
Datasheet 2158165 Theben BZ 142-1 10V Service hours counter analogue
User & Safety Instructions 2158165 Theben BZ 142-1 10V Service hours counter analogue