

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V
BZ 142-3 230V
Operating hours counter with plug-in base
Installation type: Front Panel
IP65
(W x H) 46 mm x 48 mm
7
analogue
Service hours counter
46 mm
48 mm
Built-in
46
Analogue
48 mm
AC
39 mm
IP65
13
not relevant
Datasheet 2158028 Theben BZ 142-3 230V Service hours counter analogue
User & Safety Instructions 2158028 Theben BZ 142-3 230V Service hours counter analogue