
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V
BZ 143-1 230V
Mounting type: Front panel installation
IP65
(W x H) 46 mm x 52 mm
7
analogue
Service hours counter
46 mm
52 mm
Built-in
46
Analogue
52 mm
AC
39 mm
IP65
13
not relevant
Datasheet 3357661 Theben BZ 143-1 230V Service hours counter analogue
User & Safety Instructions 3357661 Theben BZ 143-1 230V Service hours counter analogue