

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
230 V
BZ 145 230V
Installation type: DIN rail
IP20
(W x H) 35 mm x 65.5 mm
6
analogue
0
Multicolour
Service hours counter
35 mm
65.5 mm
DIN rail
35
Analogue
65.5 mm
AC
55 mm
2
IP65
1
yes
Datasheet 2158027 Theben BZ 145 230V Service hours counter analogue
User & Safety Instructions 2158027 Theben BZ 145 230V Service hours counter analogue