

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V
BZ 145 24V
Installation type: DIN rail
IP20
(W x H) 35 mm x 65.5 mm
6
analogue
Service hours counter
35 mm
65.5 mm
DIN rail
35
Analogue
65.5 mm
AC
55 mm
2
IP65
1
not relevant
Datasheet 2158208 Theben BZ 145 24V Service hours counter analogue
User & Safety Instructions 2158208 Theben BZ 145 24V Service hours counter analogue