

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN rail mount timer
250 V AC
1-channel
analogue
FRI 77 h-2
0770802
(L x W x H) 48 x 82 x 55 mm
82 mm
55 mm
48 mm
Count-down mode
24h mode
DIN rail
82
55 mm
48 mm
Change-over contact
AC
IP20
not relevant
Datasheet 2158167 Theben FRI 77 h-2 DIN rail mount timer analogue 250 V AC
User & Safety Instructions 2158167 Theben FRI 77 h-2 DIN rail mount timer analogue 250 V AC