
Technical specifications
- Product type
Motion detector
- Series
KNX
- Used at
Indoors
- Data transfer (Smart Home)
Wired
- Channels
4
- Mounting type
Flush mount
- Factory colour
Multicolour
- Width
110 mm
- Height
110 mm
- Depth
81 mm
- (Ø)
110 mm
- Dim
(Ø x H) 110 mm x 110 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
0
- Features
Dimmer function
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2157943 Theben KNX 2019300 Motion detector thePassa P360 KNX UP WH
User & Safety Instructions
User & Safety Instructions 2157943 Theben KNX 2019300 Motion detector thePassa P360 KNX UP WH
User & Safety Instructions 2157943 Theben KNX 2019300 Motion detector thePassa P360 KNX UP WH
Description
This text is machine translated.










