
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
KNX
230 V AC
1 W
Wired
60 mm
44 mm
61 mm
(W x H x D) 60 x 44 x 61 mm
Not required, optional for remote access
0
60
Linear
44 mm
61 mm
Plastic
0-60 °C
FALSE
IP54
13
not relevant
Datasheet 3357831 Theben KNX 9070441 Actuator ALPHA 5 230V
User & Safety Instructions 3357831 Theben KNX 9070441 Actuator ALPHA 5 230V