
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Actuator
KNX
24 V DC/AC
1 W
Multicolour
60 mm
44 mm
61 mm
(W x H x D) 60 x 44 x 61 mm
Not required, optional for remote access
0
60
Linear
44 mm
61 mm
Plastic
0-60 °C
FALSE
IP54
13
yes
Datasheet 3357836 Theben KNX 9070442 Actuator ALPHA 5 24V
User & Safety Instructions 3357836 Theben KNX 9070442 Actuator ALPHA 5 24V