
Technical specifications
- Product type
Media coupler
- Series
KNX
- Data transfer (Smart Home)
Wireless
- Channels
1
- Mounting type
Flush mount
- Width
115 cm
- Height
75 cm
- Depth
40 cm
- Dim
(W x H x D) 115 x 75 x 40 cm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3357979 Theben KNX 9070868 Media coupler Medienkoppler TP-RF KNX
User & Safety Instructions
User & Safety Instructions 3357979 Theben KNX 9070868 Media coupler Medienkoppler TP-RF KNX
User & Safety Instructions 3357979 Theben KNX 9070868 Media coupler Medienkoppler TP-RF KNX
User & Safety Instructions 3357979 Theben KNX 9070868 Media coupler Medienkoppler TP-RF KNX
Description
This text is machine translated.





