

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN rail mount timer
250 V AC
1-channel
digital
SELEKTA 175 top2
1750100
(L x W x H) 60 x 17 x 128 mm
Yes
Yes
17 mm
128 mm
60 mm
Daylight savings/sunup/sundown control
24h mode
0
DIN rail
17
128 mm
60 mm
Normally open contact (NO)
1
AC
IP20
not relevant
Datasheet 2158508 Theben SELEKTA 175 top2 DIN rail mount timer digital 250 V AC
User & Safety Instructions 2158508 Theben SELEKTA 175 top2 DIN rail mount timer digital 250 V AC