

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN rail mount timer
230 V AC
2-channel
SUL 188 g
1880033
(L x W x H) 60 x 52.5 x 90 mm
3 days
52.5 mm
90 mm
60 mm
Power reserve
24h mode
DIN rail
DIN rail
52.5
90 mm
60 mm
Change-over contact
3
AC
IP20
not relevant
Datasheet 2157998 Theben SUL 188 g DIN rail mount timer 230 V AC
User & Safety Instructions 2157998 Theben SUL 188 g DIN rail mount timer 230 V AC