

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN rail mount timer
230 V AC
1-channel
SYN 151 h
1510011
Multicolour
(L x W x H) 60 x 52.5 x 90 mm
52.5 mm
90 mm
60 mm
Programmable ON/AUTO/OFF settings
DIN rail
DIN rail
52.5
90 mm
60 mm
Change-over contact
3
AC
IP20
yes
Datasheet 2158251 Theben SYN 151 h DIN rail mount timer 230 V AC
User & Safety Instructions 2158251 Theben SYN 151 h DIN rail mount timer 230 V AC